Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoFMS-K-2M-MP-JIS
Order Code4156030
Also Known AsXF-2107-FAR
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 16.320 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 16.32 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoFMS-K-2M-MP-JIS
Order Code4156030
Also Known AsXF-2107-FAR
Technical Datasheet
Thermocouple TypeK
Sensing Temperature Min-50°C
Measured Temperature Min-
Measured Temperature Max-
Sensing Temperature Max100°C
Sensor Body MaterialMagnet
Lead Length - Imperial6.56ft
Lead Length - Metric2m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationPFA
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardJIS
Thermocouple ShieldingUnshielded
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
FMS-K-2M-MP-JIS is a magnetic strip thermocouple. Ideal for ferrous metal surface measurement. A flexible magnetic strip thermocouple capable of being attached to most ferromagnetic surfaces, the large area of the magnet ensures good adhesion allowing simplicity of installation. Useful in a wide range of temperature monitoring applications, particularly in test and development.
- Thermocouple type K, 2m cable length
- Miniature plug termination
- Thermocouple junction is grounded measuring junction
- 50 x 25 x 1mm magnetic strip
- Cable type is PFA insulated wires, twin twisted
- Meets JIS (Japanese Industrial Standards) standards
- Colour is positive: red, negative: white
- Maximum temperature is 100°C, minimum temperature is -50°C
Technical Specifications
Thermocouple Type
K
Measured Temperature Min
-
Sensing Temperature Max
100°C
Lead Length - Imperial
6.56ft
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
PFA
Thermocouple Wire Standard
JIS
Product Range
-
Sensing Temperature Min
-50°C
Measured Temperature Max
-
Sensor Body Material
Magnet
Lead Length - Metric
2m
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Unshielded
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2