Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoFC-133
Order Code254642
Also Known AsFC-133-D
Technical Datasheet
154 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 9.840 |
10+ | CHF 9.450 |
25+ | CHF 9.060 |
50+ | CHF 8.670 |
100+ | CHF 7.740 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 9.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoFC-133
Order Code254642
Also Known AsFC-133-D
Technical Datasheet
Thread Size - Imperial1/8" BSPT
Thread Size - Metric-
MaterialStainless Steel
MaterialStainless Steel
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The FC-133 is a 1/8-inch BSPT tapered threaded Compression Gland made of stainless steel. This male in-line stainless steel compression type gland with nut and olive, suits a wide range of mineral insulated and other probe type sensors.
Applications
Industrial
Technical Specifications
Thread Size - Imperial
1/8" BSPT
Material
Stainless Steel
Product Range
-
Thread Size - Metric
-
Material
Stainless Steel
SVHC
No SVHC (21-Jan-2025)
Alternatives for FC-133
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:73181900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016