Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoUSBCA2-MM-1FT
Order Code4206458
Product RangeUSBCA2-MM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Delivery in 10 to 14 Business Days (US stock)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 7.850 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 7.85 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoUSBCA2-MM-1FT
Order Code4206458
Product RangeUSBCA2-MM Series
Technical Datasheet
Connector to ConnectorType A Plug to Type C Plug
Cable Length - Metric304.8mm
Cable Length - Imperial1ft
USB StandardUSB 2.0
Jacket ColourGray
Electronic Marking-
Product RangeUSBCA2-MM Series
Technical Specifications
Connector to Connector
Type A Plug to Type C Plug
Cable Length - Imperial
1ft
Jacket Colour
Gray
Product Range
USBCA2-MM Series
Cable Length - Metric
304.8mm
USB Standard
USB 2.0
Electronic Marking
-
Technical Docs (1)
Alternatives for USBCA2-MM-1FT
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012928