Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 143.170 |
5+ | CHF 134.520 |
10+ | CHF 125.870 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 143.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoUPR-S-KIT
Order Code4254348
Panel TypeRack Panel
Rack U Height-
Panel MaterialSteel
Body ColourBlack
For Use WithEnclosures
External Height - Metric12.7mm
External Width - Metric88.4mm
External Height - Imperial0.5"
External Width - Imperial3.84"
Technical Specifications
Panel Type
Rack Panel
Panel Material
Steel
For Use With
Enclosures
External Width - Metric
88.4mm
External Width - Imperial
3.84"
Rack U Height
-
Body Colour
Black
External Height - Metric
12.7mm
External Height - Imperial
0.5"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:83024900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001