Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoUPMA5-075M
Order Code4212579
Product RangeUPMA5 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 17.940 |
| 10+ | CHF 15.160 |
| 25+ | CHF 13.530 |
| 100+ | CHF 12.890 |
| 250+ | CHF 12.080 |
| 500+ | CHF 11.500 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 17.94 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoUPMA5-075M
Order Code4212579
Product RangeUPMA5 Series
Technical Datasheet
Connector to ConnectorType A Receptacle to Board-In Crimp Terminal
Cable Length - Metric750mm
Cable Length - Imperial29.5ft
USB StandardUSB 2.0
Jacket ColourGrey
Electronic Marking-
Product RangeUPMA5 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Type A Receptacle to Board-In Crimp Terminal
Cable Length - Imperial
29.5ft
Jacket Colour
Grey
Product Range
UPMA5 Series
Cable Length - Metric
750mm
USB Standard
USB 2.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for UPMA5-075M
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039009