Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 24.140 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 24.14 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoU3A00063-075M
Order Code3523598
Connector to ConnectorType A Plug to Type C Plug
Cable Length - Metric750mm
Cable Length - Imperial29.6"
USB StandardUSB 3.0
Jacket ColourWhite
Electronic Marking-
Technical Specifications
Connector to Connector
Type A Plug to Type C Plug
Cable Length - Imperial
29.6"
Jacket Colour
White
Cable Length - Metric
750mm
USB Standard
USB 3.0
Electronic Marking
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.030845
Product traceability