Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoU3A00007-075M
Order Code4212552
Product RangeU3A00007 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 19.940 |
| 10+ | CHF 19.540 |
| 25+ | CHF 19.140 |
| 100+ | CHF 18.740 |
| 250+ | CHF 18.350 |
| 500+ | CHF 17.950 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 19.94 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoU3A00007-075M
Order Code4212552
Product RangeU3A00007 Series
Technical Datasheet
Connector to ConnectorType A Plug to Type A Plug
Cable Length - Metric750mm
Cable Length - Imperial2.5ft
USB StandardUSB 3.0
Jacket ColourBlack
Electronic Marking-
Product RangeU3A00007 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Type A Plug to Type A Plug
Cable Length - Imperial
2.5ft
Jacket Colour
Black
Product Range
U3A00007 Series
Cable Length - Metric
750mm
USB Standard
USB 3.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for U3A00007-075M
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002177