Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoU2A00007-12I
Order Code4212545
Product RangeU2A00007 Series
Technical Datasheet
44 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 13.810 |
| 10+ | CHF 13.530 |
| 25+ | CHF 13.260 |
| 100+ | CHF 12.980 |
| 250+ | CHF 12.710 |
| 500+ | CHF 12.430 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 13.81 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoU2A00007-12I
Order Code4212545
Product RangeU2A00007 Series
Technical Datasheet
Connector to ConnectorType A Receptacle to 90° Type A Plug
Cable Length - Metric304.8mm
Cable Length - Imperial12"
USB StandardUSB 2.0
Jacket ColourLight Grey
Electronic Marking-
Product RangeU2A00007 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Type A Receptacle to 90° Type A Plug
Cable Length - Imperial
12"
Jacket Colour
Light Grey
Product Range
U2A00007 Series
Cable Length - Metric
304.8mm
USB Standard
USB 2.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000885