Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoTRD695SCR-BL-5
Order Code4204329
Product RangeTRD695SCR Series
Technical Datasheet
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 10.610 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 10.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD695SCR-BL-5
Order Code4204329
Product RangeTRD695SCR Series
Technical Datasheet
LAN CategoryCat6
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable Construction-
Jacket ColourBlue
Cable Length - Metric1.52m
Cable Length - Imperial5ft
Product RangeTRD695SCR Series
SVHCTo Be Advised
Product Overview
TRD695SCR-BL-5 is a 5ft blue RJ45/RJ45 PVC jacket, shielded Cat 6 cable. For protection against EMI/RFI interference, this high-performance Category 6 shielded patch cable series is perfect. Designed for hi-speed gigabit networks, this Category 6 patch cord series is made to out perform all others. With a 100% foil shield covering 4-pair 26AWG stranded conductors, data is protected from interference. Designed to exceed EIA568B standards, this series will easily handle Gigabit Ethernet applications.
- Category 6 rated for high speed network performance, EIA568 compliant for compatibility with network
- Aluminized polyester shield for protection from EMI
- 26AWG stranded conductors for flexibility
Technical Specifications
LAN Category
Cat6
Cable Construction
-
Cable Length - Metric
1.52m
Product Range
TRD695SCR Series
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Colour
Blue
Cable Length - Imperial
5ft
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.074389