Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoTDC350FF-5
Order Code4211324
Product RangeTDC350FF Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 79.260 |
5+ | CHF 77.670 |
10+ | CHF 76.090 |
25+ | CHF 74.500 |
50+ | CHF 72.910 |
100+ | CHF 71.330 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 79.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoTDC350FF-5
Order Code4211324
Product RangeTDC350FF Series
Technical Datasheet
Connector to ConnectorTelco Trunk 25 Pair Receptacle to Telco Trunk 25 Pair Receptacle
Cable Length - Imperial5ft
Cable Length - Metric1.5m
Jacket Colour-
Product RangeTDC350FF Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Telco Trunk 25 Pair Receptacle to Telco Trunk 25 Pair Receptacle
Cable Length - Metric
1.5m
Product Range
TDC350FF Series
Cable Length - Imperial
5ft
Jacket Colour
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.260362