Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoTDC005-1
Order Code4212637
Product RangeTDC005 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 13.280 |
| 10+ | CHF 10.770 |
| 25+ | CHF 9.610 |
| 100+ | CHF 9.150 |
| 250+ | CHF 8.580 |
| 500+ | CHF 8.170 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 13.28 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoTDC005-1
Order Code4212637
Product RangeTDC005 Series
Technical Datasheet
LAN Category-
Connector to ConnectorRJ45 Plug to Free End
Cable Construction-
Jacket ColourGrey
Cable Length - Metric304.8mm
Cable Length - Imperial1ft
Product RangeTDC005 Series
SVHCTo Be Advised
Technical Specifications
LAN Category
-
Cable Construction
-
Cable Length - Metric
304.8mm
Product Range
TDC005 Series
Connector to Connector
RJ45 Plug to Free End
Jacket Colour
Grey
Cable Length - Imperial
1ft
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015876