Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 22.100 |
| 10+ | CHF 18.780 |
| 25+ | CHF 16.760 |
| 100+ | CHF 15.970 |
| 250+ | CHF 14.970 |
| 500+ | CHF 14.250 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 22.10 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoRS25EMI8M
Order Code4215721
Connector TypeAdaptor, In-Line
In Line Connector AD Sub
Connector Type AD Sub
In Line Connector BRJ45
Connector Type BRJ45
Product Range-
Convert From GenderPlug
Convert From Positions25Ways
Convert To GenderJack
Convert To Positions8Ways
SVHCTo Be Advised
Technical Specifications
Connector Type
Adaptor, In-Line
Connector Type A
D Sub
Connector Type B
RJ45
Convert From Gender
Plug
Convert To Gender
Jack
SVHC
To Be Advised
In Line Connector A
D Sub
In Line Connector B
RJ45
Product Range
-
Convert From Positions
25Ways
Convert To Positions
8Ways
Technical Docs (1)
Alternatives for RS25EMI8M
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042184