Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1,051.000 |
Product Information
Product Overview
RMSP-CAT5-24 is a 19" rack mount 24-port 10/100 Base-T Cat5 lightning surge protector. It provides protection for up to 24 CAT5 data lines. The unit is fully compatible with industry-standard 802.3af Power-over-Ethernet (PoE) devices and 10/100 Base-T Ethernet networks, providing protection to both Ethernet data pairs as well as the PoE power feed. The unit supports both 802.3af modes A and B supplying power. This arrestor is compatible with 10 and 100 Base-T Network appliance with or without PoE capability. This includes wireless access points, wired switches, network appliances, outdoor wireless routers and CCTV IP cameras. An integral cable management rail is located on the rear of the unit. Ground terminals are provided directly on the suppressor providing superior grounding. It provides protection for servers, routers, access points and networking equipment such as computers and printers.
- Protects up to 24 Ethernet lines
- 1U rack panel with built-in rear cable management rail
- Quick response, high transmission rate, low insertion loss
- Low voltage protection level
Technical Specifications
Ethernet Surge Protector
-
-
24Ports
-
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate