Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 19.310 |
| 10+ | CHF 16.400 |
| 25+ | CHF 14.650 |
| 100+ | CHF 13.940 |
| 250+ | CHF 13.070 |
| 500+ | CHF 12.450 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 19.31 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoREC096F
Order Code4215716
In Line Connector AD Sub
Connector TypeAdapter
In Line Connector BRJ12
Connector Type AD Sub
Connector Type BRJ12
Product Range-
Convert From GenderReceptacle
Convert From Positions9Ways
Convert To GenderJack
Convert To Positions6Ways
SVHCTo Be Advised
Technical Specifications
In Line Connector A
D Sub
In Line Connector B
RJ12
Connector Type B
RJ12
Convert From Gender
Receptacle
Convert To Gender
Jack
SVHC
To Be Advised
Connector Type
Adapter
Connector Type A
D Sub
Product Range
-
Convert From Positions
9Ways
Convert To Positions
6Ways
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02404