Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 33.600 |
| 5+ | CHF 31.080 |
| 10+ | CHF 28.560 |
| 25+ | CHF 26.780 |
| 50+ | CHF 25.490 |
| 100+ | CHF 24.280 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 33.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoRA2588M
Order Code4215707
Product RangeRA Series
In Line Connector AD Sub
Connector TypeAdapter, In-Line
In Line Connector BRJ45 x2
Connector Type AD Sub
Connector Type BRJ45 x2
Product RangeRA Series
Convert From GenderPlug
Convert From Positions25Ways
Convert To GenderJack
Convert To Positions8Ways
SVHCTo Be Advised
Technical Specifications
In Line Connector A
D Sub
In Line Connector B
RJ45 x2
Connector Type B
RJ45 x2
Convert From Gender
Plug
Convert To Gender
Jack
SVHC
To Be Advised
Connector Type
Adapter, In-Line
Connector Type A
D Sub
Product Range
RA Series
Convert From Positions
25Ways
Convert To Positions
8Ways
Technical Docs (1)
Alternatives for RA2588M
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032659