Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 564.500 |
5+ | CHF 493.930 |
10+ | CHF 409.250 |
25+ | CHF 366.920 |
50+ | CHF 338.700 |
100+ | CHF 316.120 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 564.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoPDWMR-01132-195N
Order Code4214785
Technical Datasheet
No. of Channels1Channels
Wavelength Typ-
Optical Power-
Length152mm
Width197mm
Height19mm
Insertion Loss1.5dB
Return Loss40dB
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Channels
1Channels
Optical Power
-
Width
197mm
Insertion Loss
1.5dB
Operating Temperature Min
0°C
Product Range
-
Wavelength Typ
-
Length
152mm
Height
19mm
Return Loss
40dB
Operating Temperature Max
70°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85367000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001