Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 591.630 |
5+ | CHF 517.670 |
10+ | CHF 428.930 |
25+ | CHF 384.550 |
50+ | CHF 354.980 |
100+ | CHF 331.310 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 591.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoPCWFR-01359-14NN
Order Code4214751
Technical Datasheet
No. of Channels1Channels
Wavelength Typ1625nm
Optical Power300mW
Length85mm
Width75mm
Height8.5mm
Insertion Loss-
Return Loss45dB
Operating Temperature Min-5°C
Operating Temperature Max65°C
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Channels
1Channels
Optical Power
300mW
Width
75mm
Insertion Loss
-
Operating Temperature Min
-5°C
Product Range
-
Wavelength Typ
1625nm
Length
85mm
Height
8.5mm
Return Loss
45dB
Operating Temperature Max
65°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85367000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001