Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 35.060 |
5+ | CHF 33.550 |
10+ | CHF 32.020 |
25+ | CHF 30.680 |
50+ | CHF 29.750 |
100+ | CHF 29.000 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 35.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCTR1001
Order Code4058439
Technical Datasheet
RF Terminator TypeSMA Terminator Plug
Coaxial Cable Types-
Frequency Max1GHz
Impedance50ohm
Product Range-
SVHCTo Be Advised
Technical Specifications
RF Terminator Type
SMA Terminator Plug
Frequency Max
1GHz
Product Range
-
Coaxial Cable Types
-
Impedance
50ohm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536