Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 193.250 |
Product Information
Product Overview
LCSP1022 is a type N F/F in/out bulkhead RF coaxial surge protector. The RF surge protector (also known as lightning arrester) from L-com utilizing a patented spiral inductor design enables an almost instantaneous response to a lightning surge to protect critical hardware while maintaining the RF performance. This RF surge protector component is manufactured in a coaxial in-line design with wide operating frequency range and available in stock with same day shipping. Typical applications are ham radios, HF, UHF, and VHF radios, remote industrial monitoring.
- Surge current of 20KA, maximum power is 500W
- Frequency range from 125MHz to 1000MHz
- N female input connector to N female output connector
- VSWR is 1.1:1, DC block handling
- Multi-strike capability, blocking cap and gas tube surge protector type
- 50 ohm typical impedance
- Operating temperature range from -55 to 50°C
Notes
Optional weather proofing kit and copper cleaning kit are available for purchase separately.
Technical Specifications
20kA
Panel
1 Pole
50ohm
-
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate