Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 81.880 |
| 5+ | CHF 76.750 |
| 10+ | CHF 71.610 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 81.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoHG4574PF-NMO
Order Code4215088
Antenna TypeVehicle UHF
Frequency Min746MHz
Frequency Max960MHz
Antenna MountingNMO Connector
Gain2dBi
VSWR2
Input Power150W
Input Impedance50ohm
Antenna PolarisationLinear Vertical
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
Vehicle UHF
Frequency Max
960MHz
Gain
2dBi
Input Power
150W
Antenna Polarisation
Linear Vertical
SVHC
To Be Advised
Frequency Min
746MHz
Antenna Mounting
NMO Connector
VSWR
2
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001