Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 12.120 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 12.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoFOATSC-31-15D
Order Code3776742
Attenuation Max15dB
Attenuation15dB
Fibre Optic Connector TypeSC
Wavelength Typ1310nm
Fibre Optic Connector Polish Type-
Wavelength1310nm
Product Range-
Technical Specifications
Attenuation Max
15dB
Fibre Optic Connector Type
SC
Fibre Optic Connector Polish Type
-
Product Range
-
Attenuation
15dB
Wavelength Typ
1310nm
Wavelength
1310nm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85367000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008392
Product traceability