Print Page
Image is for illustrative purposes only. Please refer to product description.
584 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 7.850 |
10+ | CHF 7.700 |
25+ | CHF 7.570 |
100+ | CHF 7.560 |
250+ | CHF 7.560 |
500+ | CHF 7.550 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 7.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoECF504-BAS
Order Code2293818
Technical Datasheet
USB Connector Convert FromUSB Type B Receptacle
USB Connector Convert ToUSB Type A Receptacle
USB StandardUSB 2.0
IP Rating-
Product Range-
Contact Material-
Contact Plating-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The ECF504-BAS is a panel mount shielded USB type-B/type-A Coupler, allows USB cables to be efficiently passed through a panel or enclosure.
- Allows USB Cables to be Passed Through Panels or Enclosures
- Screw Mount for Secure Installations
- 30μinch Gold-plated Contact Provides Reliable Connections with Repeated Mating Cycles
Applications
Computers & Computer Peripherals, Test & Measurement
Notes
Recommended 4-40 mounting screws must be purchased separately.
Technical Specifications
USB Connector Convert From
USB Type B Receptacle
USB Standard
USB 2.0
Product Range
-
Contact Plating
-
USB Connector Convert To
USB Type A Receptacle
IP Rating
-
Contact Material
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01565