Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 61.010 |
| 5+ | CHF 56.430 |
| 10+ | CHF 51.850 |
| 25+ | CHF 48.610 |
| 50+ | CHF 46.280 |
| 100+ | CHF 44.090 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 61.01 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoECF504-3DSAA-1M
Order Code4759747
Product RangeECF504 Series
Connector to Connector2x Type A USB Plug to 2x Panel Type A USB Receptacle
Cable Length - Metric1m
Cable Length - Imperial3.3ft
USB StandardUSB 3.0
Jacket ColourBlue
Electronic Marking-
Product RangeECF504 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
2x Type A USB Plug to 2x Panel Type A USB Receptacle
Cable Length - Imperial
3.3ft
Jacket Colour
Blue
Product Range
ECF504 Series
Cable Length - Metric
1m
USB Standard
USB 3.0
Electronic Marking
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001