Print Page
Image is for illustrative purposes only. Please refer to product description.
16 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 18.900 |
| 10+ | CHF 16.050 |
| 25+ | CHF 14.330 |
| 100+ | CHF 13.640 |
| 250+ | CHF 12.790 |
| 500+ | CHF 12.180 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 18.90 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoECF504-36AAS
Order Code4212519
Product RangeECF504-AAS Series
Connector to ConnectorType A Plug to Type A Receptacle
Cable Length - Metric914.4mm
Cable Length - Imperial36"
USB StandardUSB 2.0
Jacket ColourLight Grey
Electronic Marking-
Product RangeECF504-AAS Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Type A Plug to Type A Receptacle
Cable Length - Imperial
36"
Jacket Colour
Light Grey
Product Range
ECF504-AAS Series
Cable Length - Metric
914.4mm
USB Standard
USB 2.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.073028