Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 20.980 |
| 10+ | CHF 17.830 |
| 25+ | CHF 15.920 |
| 100+ | CHF 15.160 |
| 250+ | CHF 14.210 |
| 500+ | CHF 13.530 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 20.98 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoECF504-24BBS
Order Code4212513
Product RangeECF504-BBS Series
Connector to ConnectorType B Plug to Type B Receptacle
Cable Length - Metric609.6mm
Cable Length - Imperial24ft
USB StandardUSB 2.0
Jacket ColourLight Grey
Electronic Marking-
Product RangeECF504-BBS Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Type B Plug to Type B Receptacle
Cable Length - Imperial
24ft
Jacket Colour
Light Grey
Product Range
ECF504-BBS Series
Cable Length - Metric
609.6mm
USB Standard
USB 2.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for ECF504-24BBS
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05171