Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 26.140 |
| 5+ | CHF 24.180 |
| 10+ | CHF 22.220 |
| 25+ | CHF 20.830 |
| 50+ | CHF 19.840 |
| 100+ | CHF 18.890 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 26.14 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoECF504-24AAL
Order Code4212511
Product RangeECF504-AAL Series
Connector to ConnectorType A Plug to Type A Receptacle
Cable Length - Metric609.6mm
Cable Length - Imperial24ft
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product RangeECF504-AAL Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Type A Plug to Type A Receptacle
Cable Length - Imperial
24ft
Jacket Colour
Black
Product Range
ECF504-AAL Series
Cable Length - Metric
609.6mm
USB Standard
USB 2.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049442