Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 52.270 |
5+ | CHF 51.230 |
10+ | CHF 50.180 |
25+ | CHF 49.140 |
50+ | CHF 48.090 |
100+ | CHF 47.050 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 52.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoDP-HD-CBL
Order Code4214395
Connector to ConnectorDisplayPort Plug to HDMI Receptacle
Cable Length - Imperial3.9ft
Cable Length - Metric100mm
Jacket ColourBlack
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector to Connector
DisplayPort Plug to HDMI Receptacle
Cable Length - Metric
100mm
Product Range
-
Cable Length - Imperial
3.9ft
Jacket Colour
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036968