Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 25.570 |
5+ | CHF 23.650 |
10+ | CHF 21.730 |
25+ | CHF 20.370 |
50+ | CHF 19.400 |
100+ | CHF 18.470 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 25.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoDGC50F
Order Code4215203
D Sub Connector AStandard D Sub
Convert From GenderReceptacle
Convert From Positions50Ways
D Sub Connector BStandard D Sub
Convert To GenderReceptacle
Convert To Positions50Ways
Product Range-
Contact Material-
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Technical Specifications
D Sub Connector A
Standard D Sub
Convert From Positions
50Ways
Convert To Gender
Receptacle
Product Range
-
Contact Plating
Gold Plated Contacts
Convert From Gender
Receptacle
D Sub Connector B
Standard D Sub
Convert To Positions
50Ways
Contact Material
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054204