Print Page
Image is for illustrative purposes only. Please refer to product description.
96 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 24.930 |
5+ | CHF 24.440 |
10+ | CHF 23.930 |
25+ | CHF 23.440 |
50+ | CHF 22.940 |
100+ | CHF 22.440 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 24.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoDG9025MF1
Order Code4058407
Technical Datasheet
D Sub Connector AStandard D Sub
Convert From GenderPlug
Convert From Positions25Ways
D Sub Connector BStandard D Sub
Convert To GenderReceptacle
Convert To Positions25Ways
Product Range-
Contact Material-
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Product Overview
DG9025MF1 is a DB25 male/female, low profile right angle adapter. Connecting cables in tight spaces can be a problem in many applications. This low profile right angle D-Sub adapter solves this problem by allowing cables to be connected at a 90 degree angle. Fully shielded and overmolded with grey PVC. Mating hardware is reversible allowing for use in virtually any application. Suitable for D-Sub confined space, OEM applications and enclosure applications.
- 100% shielding throughout for protection against EMI/RFI
- Allows cables to mate at a 90 degree angle to avoid nearby obstructions
- Gold contact plating provides reliable connections with repeated mating cycles
- One inch low profile for optimum clearance allowance
Technical Specifications
D Sub Connector A
Standard D Sub
Convert From Positions
25Ways
Convert To Gender
Receptacle
Product Range
-
Contact Plating
Gold Plated Contacts
Convert From Gender
Plug
D Sub Connector B
Standard D Sub
Convert To Positions
25Ways
Contact Material
-
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048989