Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCTL3VGAMM-50TZ
Order Code4211269
Product RangeCTL3VGAMM-TZ Series
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 399.740 |
5+ | CHF 391.750 |
10+ | CHF 383.750 |
25+ | CHF 375.760 |
50+ | CHF 367.760 |
100+ | CHF 359.770 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 399.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoCTL3VGAMM-50TZ
Order Code4211269
Product RangeCTL3VGAMM-TZ Series
Technical Datasheet
Connector Type AD Subminiature H/D Plug, 15 Way
Connector Type BD Subminiature H/D Plug, 15 Way
Cable Length - Imperial50ft
Cable Length - Metric15.24m
Jacket ColourBlack
Product RangeCTL3VGAMM-TZ Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
D Subminiature H/D Plug, 15 Way
Cable Length - Imperial
50ft
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
D Subminiature H/D Plug, 15 Way
Cable Length - Metric
15.24m
Product Range
CTL3VGAMM-TZ Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.128083