Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCSM9MF-25
Order Code4729813
Product RangeCSM9MF Series
Technical Datasheet
9 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 59.070 |
| 5+ | CHF 51.680 |
| 10+ | CHF 42.820 |
| 25+ | CHF 38.390 |
| 50+ | CHF 35.440 |
| 100+ | CHF 33.080 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 59.07 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSM9MF-25
Order Code4729813
Product RangeCSM9MF Series
Technical Datasheet
Connector Type AD Sub 9 Position Plug
Connector Type BD Sub 9 Position Receptacle
Cable Length - Imperial25ft
Cable Length - Metric7.6m
Jacket ColourGrey
Product RangeCSM9MF Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Type A
D Sub 9 Position Plug
Cable Length - Imperial
25ft
Jacket Colour
Grey
SVHC
No SVHC (21-Jan-2025)
Connector Type B
D Sub 9 Position Receptacle
Cable Length - Metric
7.6m
Product Range
CSM9MF Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001