Print Page
Image is for illustrative purposes only. Please refer to product description.
15 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 23.380 |
5+ | CHF 21.620 |
10+ | CHF 19.860 |
25+ | CHF 18.620 |
50+ | CHF 17.740 |
100+ | CHF 16.880 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 23.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoCIB24SPC
Order Code4215311
No. of Contacts24Contacts
Connector TypeIEEE 488 (GPIB)
Contact Termination TypeThrough Hole Straight
Product Range-
Connector MountingPanel PCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialBrass, Phosphor Bronze
SVHCTo Be Advised
Technical Specifications
No. of Contacts
24Contacts
Connector Type
IEEE 488 (GPIB)
Product Range
-
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Gender
Receptacle
Contact Termination Type
Through Hole Straight
Connector Mounting
Panel PCB Mount
Contact Material
Brass, Phosphor Bronze
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate