Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 25.520 |
| 10+ | CHF 25.010 |
| 25+ | CHF 24.500 |
| 100+ | CHF 23.990 |
| 250+ | CHF 23.480 |
| 500+ | CHF 22.970 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 25.52 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoCCD234MM-3
Order Code4211343
Product RangeCCD234MM Series
Connector Type AMini-DIN Plug, 4 Way
Connector Type BMini-DIN Plug, 4 Way
Cable Length - Imperial3ft
Cable Length - Metric914.4mm
Jacket ColourBlack
Product RangeCCD234MM Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
Mini-DIN Plug, 4 Way
Cable Length - Imperial
3ft
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
Mini-DIN Plug, 4 Way
Cable Length - Metric
914.4mm
Product Range
CCD234MM Series
Technical Docs (1)
Alternatives for CCD234MM-3
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.057198