Print Page
Image is for illustrative purposes only. Please refer to product description.
30 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 17.010 |
10+ | CHF 14.910 |
25+ | CHF 13.330 |
100+ | CHF 12.490 |
250+ | CHF 12.150 |
500+ | CHF 12.090 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 17.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoCAUBLKAB-03M
Order Code4204318
Product RangeCAUBLKAB Series
Connector to ConnectorType A Plug to Type B Plug
Cable Length - Metric300mm
Cable Length - Imperial11.8"
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product RangeCAUBLKAB Series
SVHCTo Be Advised
Product Overview
CAUBLKAB-03M is a 0.3m, Type A - B, black premium USB cable assembly. Highest quality USB cable allows for transfer rates up to 480Mbps. This cable allows for simple "plug & play" connections for devices such as printers, keyboards/mice, digital cameras and other USB peripherals. Twisted pair data lines help reduce crosstalk while 24AWG power conductors enable power transfer from host to peripheral. Typical applications include portable data storage, data acquisition, PC peripheral interconnects, printer interface, test and measurement.
- Simple plug and play connections from USB hosts and peripherals
- Foil plus braid shield provides maximum protection against EMI/RFI
- Moulded backshells provide durability and increased strength at cable entry point
- Standard USB 2.0 cable assembly, Type A male to Type B male connectors
Technical Specifications
Connector to Connector
Type A Plug to Type B Plug
Cable Length - Imperial
11.8"
Jacket Colour
Black
Product Range
CAUBLKAB Series
Cable Length - Metric
300mm
USB Standard
USB 2.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027216