Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCAU3AA-075M
Order Code4212321
Product RangeCAU3AA Series
Technical Datasheet
5 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 26.440 |
| 10+ | CHF 22.470 |
| 25+ | CHF 20.050 |
| 100+ | CHF 19.110 |
| 250+ | CHF 17.910 |
| 500+ | CHF 17.060 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 26.44 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoCAU3AA-075M
Order Code4212321
Product RangeCAU3AA Series
Technical Datasheet
Connector to ConnectorType A Plug to Type A Plug
Cable Length - Metric750mm
Cable Length - Imperial29.5ft
USB StandardUSB 3.0
Jacket ColourBlue
Electronic Marking-
Product RangeCAU3AA Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Type A Plug to Type A Plug
Cable Length - Imperial
29.5ft
Jacket Colour
Blue
Product Range
CAU3AA Series
Cable Length - Metric
750mm
USB Standard
USB 3.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for CAU3AA-075M
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048988