Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 44.880 |
5+ | CHF 43.980 |
10+ | CHF 43.080 |
25+ | CHF 42.180 |
50+ | CHF 41.280 |
100+ | CHF 40.390 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 44.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoCAU31CAF-3F
Order Code4212300
Product RangeCAU31CAF Series
Connector to ConnectorType C Plug to Type A Receptacle
Cable Length - Metric914.4mm
Cable Length - Imperial3ft
USB StandardUSB 3.0
Jacket ColourBlack
Electronic Marking-
Product RangeCAU31CAF Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Type C Plug to Type A Receptacle
Cable Length - Imperial
3ft
Jacket Colour
Black
Product Range
CAU31CAF Series
Cable Length - Metric
914.4mm
USB Standard
USB 3.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001