Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCAU2A-3IN1C-1FT
Order Code4206335
Product RangeCAU2A-3IN1C Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Delivery in 10 to 14 Business Days (US stock)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 30.540 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 30.54 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoCAU2A-3IN1C-1FT
Order Code4206335
Product RangeCAU2A-3IN1C Series
Technical Datasheet
Connector to ConnectorUSB Type A Plug to Lightning Plug, Micro USB B5 Plug, USB Type C Plug
Cable Length - Metric304.8mm
Cable Length - Imperial1ft
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product RangeCAU2A-3IN1C Series
Technical Specifications
Connector to Connector
USB Type A Plug to Lightning Plug, Micro USB B5 Plug, USB Type C Plug
Cable Length - Imperial
1ft
Jacket Colour
Black
Product Range
CAU2A-3IN1C Series
Cable Length - Metric
304.8mm
USB Standard
USB 2.0
Electronic Marking
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037649