Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 328.430 |
5+ | CHF 318.940 |
10+ | CHF 309.160 |
25+ | CHF 302.750 |
50+ | CHF 296.360 |
100+ | CHF 289.970 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 328.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoBPF900A
Order Code4214801
Technical Datasheet
Filter TypeBand Pass
No. of Pins-
Pass Band Frequency902MHz to 928MHz
RF Filter ApplicationsGSM, ISM, RFID, RF, SCADA
Filter Case Style-
Product Range-
SVHCTo Be Advised
Technical Specifications
Filter Type
Band Pass
Pass Band Frequency
902MHz to 928MHz
Filter Case Style
-
SVHC
To Be Advised
No. of Pins
-
RF Filter Applications
GSM, ISM, RFID, RF, SCADA
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.676306