Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 229.700 |
| 5+ | CHF 225.100 |
| 10+ | CHF 220.510 |
| 25+ | CHF 215.920 |
| 50+ | CHF 211.320 |
| 100+ | CHF 206.720 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 229.70 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Filter Type
Band Pass
Pass Band Frequency
5.8GHz
Filter Case Style
-
SVHC
To Be Advised
No. of Pins
-
RF Filter Applications
ISM and 802.11, WLAN
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.345274