Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 15.180 |
10+ | CHF 14.880 |
25+ | CHF 14.570 |
100+ | CHF 14.270 |
250+ | CHF 13.970 |
500+ | CHF 13.670 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 15.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoBM50G-1W
Order Code4215472
Technical Datasheet
RF Terminator TypeBNC Terminator Plug (With Ground Cable)
Coaxial Cable Types-
Frequency Max-
Impedance50ohm
Product Range-
SVHCTo Be Advised
Technical Specifications
RF Terminator Type
BNC Terminator Plug (With Ground Cable)
Frequency Max
-
Product Range
-
Coaxial Cable Types
-
Impedance
50ohm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017236