Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery in 10 to 14 Business Days (US stock)
Product Information
ManufacturerL-COM
Manufacturer Part NoBC30
Order Code3279514
Technical Datasheet
BNC Connector TypeBNC Plug
Test Connector Type BBanana Plugs x 2
Lead Length - Imperial0
Lead Length - Metric0
Insulator ColourBlack, Red
Current Rating-
Voltage Rating-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
BNC Connector Type
BNC Plug
Lead Length - Imperial
0
Insulator Colour
Black, Red
Voltage Rating
-
SVHC
No SVHC (17-Dec-2014)
Test Connector Type B
Banana Plugs x 2
Lead Length - Metric
0
Current Rating
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027216