Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 184.330 |
Product Information
Product Overview
ALQP-NMNFB is a low PIM N-male to N-female bulkhead 1/4 wave protector. This broadband quarter wave DC-Block suppressor designed for 800-2250MHz applications. This unit is designed to pass the desired frequency while suppressing lightning surges. This protector functions like a signal filter, operating within 800-2250MHz. This protector's unique design provides equal protection no matter which way it is installed, typically not found on DC block type protectors. Its non-gas tube design, multi-strike capability and fast response time make it suitable for a wide range of applications. A ground lug is provided directly on the lightning protector's housing, which allow for superior grounding. Typical applications are IEEE 802.11b, 802.11g and 802.11n wireless LAN applications, 2.6GHz MMDS band, IEEE 802.16 and 802.20.
- Low PIM performance of -150dBc
- Bi-directional, DC block design
- No gas tube to replace
Technical Specifications
-
Panel
1 Pole
50ohm
-
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate