Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | CHF 48.750 | 
| 5+ | CHF 45.500 | 
| 10+ | CHF 44.170 | 
| 25+ | CHF 42.460 | 
| 50+ | CHF 41.220 | 
| 100+ | CHF 40.010 | 
Price for:Each
Minimum: 1
Multiple: 1
CHF 48.75 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoAL-ECF504-AA12
Order Code4212012
Product RangeAL-ECF504 Series
Connector to ConnectorType A Plug to Type A Receptacle
Cable Length - Metric304.8mm
Cable Length - Imperial12ft
USB StandardUSB 2.0
Jacket ColourLight Grey
Electronic Marking-
Product RangeAL-ECF504 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Type A Plug to Type A Receptacle
Cable Length - Imperial
12ft
Jacket Colour
Light Grey
Product Range
AL-ECF504 Series
Cable Length - Metric
304.8mm
USB Standard
USB 2.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for AL-ECF504-AA12
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038102