Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2.890 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 2.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoX9003362-4GDSMB
Order Code4729299
Technical Datasheet
Antenna Band-
Antenna TypeOmni-directional
Frequency Range700MHz to 960MHz, 1.71GHz to 2.17GHz, 2.5GHz to 2.7GHz
VSWR-
Peak Gain / Gain1.1 dBi, 3.1 dBi, 2.8 dBi
Antenna MountingSMA Connector
Product Range-
Protocol-
Operating Temperature Min-40°C
Operating Temperature Max70°C
Antenna PolarisationLinear
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Antenna Band
-
Frequency Range
700MHz to 960MHz, 1.71GHz to 2.17GHz, 2.5GHz to 2.7GHz
Peak Gain / Gain
1.1 dBi, 3.1 dBi, 2.8 dBi
Product Range
-
Operating Temperature Min
-40°C
Antenna Polarisation
Linear
Antenna Type
Omni-directional
VSWR
-
Antenna Mounting
SMA Connector
Protocol
-
Operating Temperature Max
70°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016
Product traceability