Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoTCJA685M025R0150E
Order Code4146831
Product RangeTCJ Series
Technical Datasheet
1,755 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | CHF 0.627 |
| 50+ | CHF 0.384 |
| 250+ | CHF 0.369 |
| 500+ | CHF 0.353 |
| 1000+ | CHF 0.340 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CHF 3.14 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTCJA685M025R0150E
Order Code4146831
Product RangeTCJ Series
Technical Datasheet
Capacitance6.8µF
Capacitance Tolerance± 20%
Voltage(DC)25V
Manufacturer Size CodeA
ESR0.15ohm
Capacitor Case / Package1206 [3216-18 Metric]
Product Length3.2mm
Product Width1.6mm
Product Height1.6mm
Ripple Current-
Operating Temperature Min-
Operating Temperature Max105°C
Product RangeTCJ Series
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
TCJA685M025R0150E is a TCJ series conductive polymer solid electrolytic chip capacitor. Exhibiting low ESR, this capacitor is used for general use in commercial, industrial, networking and other applications. The conductive polymer electrode exhibits a benign failure mode under recommended use conditions. It is used in smart phone, tablets, notebook, LCD TV and power supplies.
- Capacitance value is 6.8µF with ±20% tolerance
- ESR is 0.15ohm
- Ripple current is 800mA
- Voltage(DC) is 25V
- 3.2 x 1.6 x 1.6mm size (L x W x H)
- 3x reflow cycles according to J-STD-020
- 100% surge current tested
Technical Specifications
Capacitance
6.8µF
Voltage(DC)
25V
ESR
0.15ohm
Product Length
3.2mm
Product Height
1.6mm
Operating Temperature Min
-
Product Range
TCJ Series
SVHC
No SVHC (27-Jun-2024)
Capacitance Tolerance
± 20%
Manufacturer Size Code
A
Capacitor Case / Package
1206 [3216-18 Metric]
Product Width
1.6mm
Ripple Current
-
Operating Temperature Max
105°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability