Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoSCCY1KB707SLBLE
Order Code2856928
Product RangeSCC Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoSCCY1KB707SLBLE
Order Code2856928
Product RangeSCC Series
Technical Datasheet
Capacitance700F
Voltage(DC)2.7V
Capacitor TerminalsWeldable Pin
Capacitance Tolerance-10%, +30%
Lead Spacing6mm
Lifetime @ Temperature1000 hours @ 60°C
Capacitor Case / PackageCan
Capacitor MountingPanel Mount
ESR0.00145ohm
Product Diameter35mm
Product Length-
Product Width-
Product Height105mm
Product RangeSCC Series
Operating Temperature Min-40°C
Operating Temperature Max65°C
Qualification-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Capacitance
700F
Capacitor Terminals
Weldable Pin
Lead Spacing
6mm
Capacitor Case / Package
Can
ESR
0.00145ohm
Product Length
-
Product Height
105mm
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
2.7V
Capacitance Tolerance
-10%, +30%
Lifetime @ Temperature
1000 hours @ 60°C
Capacitor Mounting
Panel Mount
Product Diameter
35mm
Product Width
-
Product Range
SCC Series
Operating Temperature Max
65°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability