Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 11.480 |
| 5+ | CHF 11.470 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 11.48 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoP522304-02
Order Code4062344
Technical Datasheet
Silicon ManufacturerKyocera AVX
Silicon Core NumberP522304
Kit Application TypeWireless Connectivity
Application Sub TypeLTE, NB-IoT, SigFox, LoRa, Cellular LPWA, RPMA, Firstnet
Kit ContentsDemo Board P522304
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
- Demo board for P522304 broadband FR4 embedded cellular antenna
- Supports 824 - 960MHz/1710 - 2170MHz frequency
- Antenna assembly on PCB board
- 50 x 110mm PCB with SMA connector
Technical Specifications
Silicon Manufacturer
Kyocera AVX
Kit Application Type
Wireless Connectivity
Kit Contents
Demo Board P522304
SVHC
No SVHC (17-Dec-2015)
Silicon Core Number
P522304
Application Sub Type
LTE, NB-IoT, SigFox, LoRa, Cellular LPWA, RPMA, Firstnet
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443
Product traceability