Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoGX02YD104KAT2-500
Order Code2094036
Product RangeGX Series
Technical Datasheet
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoGX02YD104KAT2-500
Order Code2094036
Product RangeGX Series
Technical Datasheet
Capacitance0.1µF
Voltage Rating16V
Product RangeGX Series
Operating Temperature Max125°C
Product Overview
The GX series Ultra Broad Band Capacitor is developed specifically to address DC blocking issues from ~16kHz (-3dB roll-off) to 40GHz. Most applications will experience resonance-free insertion loss of <lt/>0.5dB through at least 40GHz. Insertion loss at higher frequencies is in part dependent on installation parameters. Both Ni/Sn and Ni/Au terminations are available to cover a wide range of attachment processes. Au terminated units are wire bondable. Users may, therefore, find these devices equally useful in bypass applications when wire bonding is a necessary part of the manufacturing process.
- Ultra-low insertion loss
- X5R and X7S characteristics
- Excellent return loss
Applications
Industrial, RF Communications
Technical Specifications
Capacitance
0.1µF
Product Range
GX Series
Voltage Rating
16V
Operating Temperature Max
125°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001