Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.280 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No9003383
Order Code4729300
Technical Datasheet
Antenna Band-
Antenna TypeOmni-directional
Frequency Range865MHz to 925MHz
VSWR-
Peak Gain / Gain-0.1 dBi, 1 dBi
Antenna MountingAdhesive
Product Range-
Protocol-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Antenna PolarisationLinear
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Antenna Band
-
Frequency Range
865MHz to 925MHz
Peak Gain / Gain
-0.1 dBi, 1 dBi
Product Range
-
Operating Temperature Min
-40°C
Antenna Polarisation
Linear
Antenna Type
Omni-directional
VSWR
-
Antenna Mounting
Adhesive
Protocol
-
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
Product traceability