Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.610 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No9003330
Order Code4723970
Technical Datasheet
Antenna BandS-Band
Antenna TypePatch
Frequency Range2.17GHz to 2.2GHz
VSWR-
Peak Gain / Gain4.8 dBi
Antenna MountingAdhesive / Pin
Product Range-
Protocol-
Operating Temperature Min-
Operating Temperature Max-
Antenna PolarisationLeft Hand Circular
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Antenna Band
S-Band
Frequency Range
2.17GHz to 2.2GHz
Peak Gain / Gain
4.8 dBi
Product Range
-
Operating Temperature Min
-
Antenna Polarisation
Left Hand Circular
Antenna Type
Patch
VSWR
-
Antenna Mounting
Adhesive / Pin
Protocol
-
Operating Temperature Max
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
Product traceability